Thermal Cutoff (TCO) AC DC 10 A 100°C (212°F) Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 10 A 100°C (212°F) Axial
USW-102T
USW-102T

USW-108T

DigiKey Part Number
3544-USW-108T-ND
Manufacturer
Manufacturer Product Number
USW-108T
Description
THERMAL CUTOFF (THERMAL FUSE) 25
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 10 A 100°C (212°F) Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Temperature
75°C (167°F)
Manufacturer
US Electronics Inc.
Rated Functioning Temperature
100°C (212°F)
Series
Voltage Rating - AC
250.0
Packaging
Bag
Current Rating (Amps)
10 A
Part Status
Active
Approval Agency
CCC, cUL, PSE, TUV, VDE, UL
Type
Fuse
Package / Case
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.