



USE-903439-1400 mAh | |
---|---|
DigiKey Part Number | 3544-USE-903439-1400mAh-ND |
Manufacturer | |
Manufacturer Product Number | USE-903439-1400 mAh |
Description | BATT LITH-ION 3.7V 1.35AH 903439 |
Customer Reference | |
Detailed Description | 903439 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 1.35Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.61" L x 1.36" W x 0.37" H (41.0mm x 34.5mm x 9.5mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 280mA | |
Shelf Life | - | |
Standard Charge Current | 700mA | |
Standard Charge Time | 4Hrs | |
Weight | - |