USE-6AP033C-02B09C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USE-6AP033C-02B09C
USE-6AP033C-02B09C

USE-6AP033C-02B09C

DigiKey Part Number
3544-USE-6AP033C-02B09C-ND
Manufacturer
Manufacturer Product Number
USE-6AP033C-02B09C
Description
6AP SNAP ACTION TYPE MOTOR PROTE
Customer Reference
Detailed Description
Thermostat 266°F (130°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
US Electronics Inc.
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NC
Switching Temperature
266°F (130°C)
Reset Temperature
181°F (83°C)
Current Rating - AC
10A @ 250V
Current Rating - DC
15A @ 30V, 30A @ 15V
Tolerance
±9°F (±5°C)
Switching Cycles
30K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
A separate 210,16 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.