


USE-6AP031C-07C08C | |
|---|---|
DigiKey Part Number | 3544-USE-6AP031C-07C08C-ND |
Manufacturer | |
Manufacturer Product Number | USE-6AP031C-07C08C |
Description | 6AP SNAP ACTION TYPE MOTOR PROTE |
Customer Reference | |
Detailed Description | Thermostat 248°F (120°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US Electronics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 248°F (120°C) | |
Reset Temperature | 169°F (76°C) | |
Current Rating - AC | 10A @ 250V | |
Current Rating - DC | 15A @ 30V, 30A @ 15V | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 30K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |

