


USE-6AP028C-02P09C | |
|---|---|
DigiKey Part Number | 3544-USE-6AP028C-02P09C-ND |
Manufacturer | |
Manufacturer Product Number | USE-6AP028C-02P09C |
Description | 6AP SNAP ACTION TYPE MOTOR PROTE |
Customer Reference | |
Detailed Description | Thermostat 221°F (105°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Current Rating - AC 10A @ 250V |
Manufacturer US Electronics Inc. | Current Rating - DC 15A @ 30V, 30A @ 15V |
Series | Tolerance ±9°F (±5°C) |
Packaging Bag | Switching Cycles 30K |
Part Status Active | Termination Style Quick Connect |
Circuit SPST-NC | Mounting Type Chassis Mount |
Switching Temperature 221°F (105°C) | Package / Case Cylinder with Mounting Flange |
Reset Temperature 153°F (67°C) |

