Thermostat 293°F (145°C) SPST-NC Rectangular Case Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 293°F (145°C) SPST-NC Rectangular Case Wire Leads
USE-17AM036A5-65

USE-17AM036A5-65

DigiKey Part Number
3544-USE-17AM036A5-65-ND
Manufacturer
Manufacturer Product Number
USE-17AM036A5-65
Description
17AM SNAP ACTION TYPE TEMPERATUR
Customer Reference
Detailed Description
Thermostat 293°F (145°C) SPST-NC Rectangular Case Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
US Electronics Inc.
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NC
Switching Temperature
293°F (145°C)
Reset Temperature
201°F (94°C)
Current Rating - AC
8A @ 250V, 16A @ 125V
Current Rating - DC
20A @ 24V
Tolerance
±9°F (±5°C)
Switching Cycles
6K
Termination Style
Wire Leads
Mounting Type
Chassis Mount
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
A separate 210,85 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.