


USE-17AM030A5-65 | |
|---|---|
DigiKey Part Number | 3544-USE-17AM030A5-65-ND |
Manufacturer | |
Manufacturer Product Number | USE-17AM030A5-65 |
Description | 17AM SNAP ACTION TYPE TEMPERATUR |
Customer Reference | |
Detailed Description | Thermostat 239°F (115°C) SPST-NC Rectangular Case Wire Leads |
Datasheet | Datasheet |
Category | Current Rating - AC 8A @ 250V, 16A @ 125V |
Manufacturer US Electronics Inc. | Current Rating - DC 20A @ 24V |
Series | Tolerance ±9°F (±5°C) |
Packaging Bag | Switching Cycles 6K |
Part Status Active | Termination Style Wire Leads |
Circuit SPST-NC | Mounting Type Chassis Mount |
Switching Temperature 239°F (115°C) | Package / Case Rectangular Case |
Reset Temperature 163°F (73°C) |

