
HDMI-MM-1.5F | |
|---|---|
DigiKey Part Number | 5181-HDMI-MM-1.5F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI-MM-1.5F |
Description | CABLE M-M HDMI-A 1.5' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unrise USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 1.50' (457.20mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,24900 € | 42,49 € |
| 25 | 3,98240 € | 99,56 € |
| 50 | 3,79200 € | 189,60 € |
| 100 | 3,61100 € | 361,10 € |
| 250 | 3,38492 € | 846,23 € |
| 500 | 3,22344 € | 1.611,72 € |
| 1.000 | 3,06970 € | 3.069,70 € |
| 2.500 | 2,87775 € | 7.194,37 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |



