
26689 | |
|---|---|
DigiKey Part Number | 3647-26689-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26689 |
Description | AOSONG DHT11 SENSOR MODULE |
Customer Reference | |
Detailed Description | DHT11 Humidity, Temperature Sensor Platform Evaluation Expansion Board |
Category | Utilized IC / Part DHT11 |
Manufacturer CANADUINO® | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Primary Attributes (20 ~ 80)% RH, (0 ~ 50)°C |
Type Sensor | Base Product Number |
Function Humidity, Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 3 | 2,28667 € | 6,86 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

