
26556 | |
|---|---|
DigiKey Part Number | 3647-26556-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26556 |
Description | Class-D, 8 to 26V DC |
Customer Reference | |
Detailed Description | TPA3110 Amplifier Audio Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Audio | |
Function | Amplifier | |
Utilized IC / Part | TPA3110 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 3 | 2,85667 € | 8,57 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

