
26220 | |
|---|---|
DigiKey Part Number | 3647-26220-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26220 |
Description | 7805 drop-in replacement |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 6.5V - 40V Input |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Packaging Bulk | Power (Watts) 5 W |
Part Status Active | Applications ITE (Commercial) |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 6.5V | Package / Case 3-SIP Module |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 3 | 2,28667 € | 6,86 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

