
UC2950T | |
|---|---|
DigiKey Part Number | 2156-UC2950T-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2950T |
Description | UC2950 HALF-BRIDGE BIPOLAR SWITC |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Bipolar TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | On/Off | |
Load Type | Inductive, Capacitive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 2A | |
Current - Peak Output | 4A | |
Voltage - Supply | 8V ~ 35V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 100°C (TJ) | |
Features | 5V Regulated Output | |
Fault Protection | Over Temperature | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Bulk: | 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,72818 € | 255,03 € |
| Unit Price without VAT: | 7,72818 € |
|---|---|
| Unit Price with VAT: | 9,19653 € |

