
UC1845AL883B | |
|---|---|
DigiKey Part Number | 2156-UC1845AL883B-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC1845AL883B |
Description | SWITCHING CONTROLLER, CURRENT-MO |
Customer Reference | |
Detailed Description | Power Supply Controller 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC1845AL883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Bulk: | 104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 51,59200 € | 257,96 € |
| Unit Price without VAT: | 51,59200 € |
|---|---|
| Unit Price with VAT: | 61,39448 € |

