
SGX-4O3-5 | |
|---|---|
DigiKey Part Number | 1782-SGX-4O3-5-ND |
Manufacturer | |
Manufacturer Product Number | SGX-4O3-5 |
Description | 4 SERIES ELECTROCHEMICAL OZONE S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ozone (O3) Sensor Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ozone (O3) | |
Accuracy | - | |
Output | Open Collector | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,75000 € | 78,75 € |
| Unit Price without VAT: | 78,75000 € |
|---|---|
| Unit Price with VAT: | 93,71250 € |

