
UM809XS | |
|---|---|
DigiKey Part Number | 3351-UM809XSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM809XS |
Description | 3-PIN, LOW-POWER P RESET CIRCUI |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,44000 € | 0,88 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,31090 € | 31,09 € |
| 500 | 0,20728 € | 103,64 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


