
UM809XP | |
---|---|
DigiKey Part Number | 3351-UM809XPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM809XP |
Description | 3-PIN, LOW-POWER P RESET CIRCUI |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 0,43500 € | 0,87 € |
10 | 0,36900 € | 3,69 € |
100 | 0,30880 € | 30,88 € |
500 | 0,20588 € | 102,94 € |
Unit Price without VAT: | 0,43500 € |
---|---|
Unit Price with VAT: | 0,51765 € |