
UM805ZE | |
---|---|
DigiKey Part Number | 3351-UM805ZETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM805ZE |
Description | Open Drain Output uP Reset with |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 0,60000 € | 1,20 € |
10 | 0,49800 € | 4,98 € |
100 | 0,41170 € | 41,17 € |
500 | 0,34312 € | 171,56 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |