
UM7222 | |
---|---|
DigiKey Part Number | 3351-UM7222TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM7222 |
Description | IC SWITCH DPDT X 2 9OHM 10QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 9Ohm 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | 350mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 25ns | |
-3db Bandwidth | 550MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF, 4.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -48dB @ 250MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-QFN (1.8x1.4) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 0,29000 € | 0,58 € |
100 | 0,22300 € | 22,30 € |
500 | 0,17156 € | 85,78 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |