8-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM4611

DigiKey Part Number
3351-UM4611TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UM4611
Description
FILTER LC(PI) 17NH/15PF ESD SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 17nH, C = 15pF 8-UFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Union Semiconductor International Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
4
Center / Cutoff Frequency
150MHz (Cutoff)
Attenuation Value
-24dB @ 800MHz, -41dB @ 2 ~ 5GHz
Resistance - Channel (Ohms)
10
Values
L = 17nH, C = 15pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
5V
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Size / Dimension
0.067" L x 0.051" W (1.70mm x 1.30mm)
Height
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Union Semiconductor International Limited
A separate 5,18 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,65000 €1,30 €
100,59600 €5,96 €
1000,53550 €53,55 €
5000,38002 €190,01 €
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €