
UM3670 | |
---|---|
DigiKey Part Number | 3351-UM3670TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM3670 |
Description | High Speed, Low Voltage, Dual, D |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 10Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | DPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 10ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 9pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -60dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 0,67000 € | 1,34 € |
10 | 0,58300 € | 5,83 € |
100 | 0,44610 € | 44,61 € |
500 | 0,36028 € | 180,14 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |