
UM3510S | |
---|---|
DigiKey Part Number | 3351-UM3510STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM3510S |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 0,75500 € | 1,51 € |
10 | 0,58300 € | 5,83 € |
100 | 0,44610 € | 44,61 € |
500 | 0,34312 € | 171,56 € |
Unit Price without VAT: | 0,75500 € |
---|---|
Unit Price with VAT: | 0,89845 € |