8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM3486EESA

DigiKey Part Number
3351-UM3486EESATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UM3486EESA
Description
IC TRANSCEIVER HALF 1/1 8SOP
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Union Semiconductor International Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.876
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Union Semiconductor International Limited
A separate 5,15 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,85000 €1,70 €
100,81500 €8,15 €
1000,68620 €68,62 €
5000,61762 €308,81 €
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €