
UM3304QS | |
---|---|
DigiKey Part Number | 3351-UM3304QSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM3304QS |
Description | IC XLTR VL BIDIR 14-QFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-QFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 0,53500 € | 1,07 € |
10 | 0,37400 € | 3,74 € |
100 | 0,28520 € | 28,52 € |
500 | 0,21446 € | 107,23 € |
Unit Price without VAT: | 0,53500 € |
---|---|
Unit Price with VAT: | 0,63665 € |