
UM3156 | |
---|---|
DigiKey Part Number | 3351-UM3156TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM3156 |
Description | Low-Voltage SPDT Analog Switch |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6.2ns, 3.8ns | |
-3db Bandwidth | 230MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 0,17000 € | 0,34 € |
10 | 0,12900 € | 1,29 € |
100 | 0,10290 € | 10,29 € |
500 | 0,07720 € | 38,60 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |