
UM202EESE | |
---|---|
DigiKey Part Number | 3351-UM202EESETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM202EESE |
Description | IC TRANSCEIVER FULL 2/2 16SOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 0,53000 € | 1,06 € |
10 | 0,40300 € | 4,03 € |
100 | 0,30880 € | 30,88 € |
500 | 0,24018 € | 120,09 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |