
UM1750Y-00 | |
---|---|
DigiKey Part Number | 3351-UM1750Y-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM1750Y-00 |
Description | IC REG LIN POS ADJ 350MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 63dB ~ 40dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 0,40500 € | 0,81 € |
10 | 0,29200 € | 2,92 € |
100 | 0,22300 € | 22,30 € |
500 | 0,17156 € | 85,78 € |
Unit Price without VAT: | 0,40500 € |
---|---|
Unit Price with VAT: | 0,48195 € |