
UM1750S-28 | |
---|---|
DigiKey Part Number | 3351-UM1750S-28TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM1750S-28 |
Description | IC REG LINEAR 2.8V 350MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 0.15A | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 63dB ~ 40dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 0,21500 € | 0,43 € |
10 | 0,18000 € | 1,80 € |
100 | 0,16300 € | 16,30 € |
500 | 0,13724 € | 68,62 € |
Unit Price without VAT: | 0,21500 € |
---|---|
Unit Price with VAT: | 0,25585 € |