
UM13088S8 | |
|---|---|
DigiKey Part Number | 3351-UM13088S8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM13088S8 |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1,28500 € | 2,57 € |
| 10 | 1,06200 € | 10,62 € |
| 100 | 0,88960 € | 88,96 € |
| 500 | 0,85506 € | 427,53 € |
| Unit Price without VAT: | 1,28500 € |
|---|---|
| Unit Price with VAT: | 1,52915 € |





