
UNI360-2425 | |
|---|---|
DigiKey Part Number | 6032-UNI360-2425-ND |
Manufacturer | |
Manufacturer Product Number | UNI360-2425 |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNIFIVE GLOBAL LIMITED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | China | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), A/V | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | IEC 320-C8 | |
Features | - | |
Size / Dimension | 4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm) | |
Approval Agency | CB, CE, cTUVus, FCC, TUV | |
Standard Number | 62368-1 | |
Weight | 0.099 lb (44.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,27000 € | 28,27 € |
| 5 | 25,99800 € | 129,99 € |
| 10 | 25,07500 € | 250,75 € |
| 25 | 23,90600 € | 597,65 € |
| 50 | 23,05820 € | 1.152,91 € |
| 100 | 22,24040 € | 2.224,04 € |
| 250 | 21,20368 € | 5.300,92 € |
| Unit Price without VAT: | 28,27000 € |
|---|---|
| Unit Price with VAT: | 33,64130 € |

