
TA-S13B-B-WE02 | |
---|---|
DigiKey Part Number | 2047-TA-S13B-B-WE02-ND |
Manufacturer | |
Manufacturer Product Number | TA-S13B-B-WE02 |
Description | WIFI HINGE ROTATABLE TERMINAL AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 1.92 | |
Return Loss | 10dB | |
Gain | 4.64dBi, 4.74dBi, 4.42dBi, 5.23dBi, 4.27dBi, 4.27dBi, 4.65dBi, 3.91dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.693" (170.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,32000 € | 21,32 € |
Unit Price without VAT: | 21,32000 € |
---|---|
Unit Price with VAT: | 25,37080 € |