H1S500000030AU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA-C12B-A-Z01

DigiKey Part Number
2047-TA-C12B-A-Z01-ND
Manufacturer
Manufacturer Product Number
TA-C12B-A-Z01
Description
5G LTE HINGE TERMINAL ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, DCS, GSM, LTE, PCS, UMTS, Wi-Fi Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz, 3.55GHz, 4.45GHz, 5.4625GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 4.2GHz ~ 4.7GHz, 5GHz ~ 5.925GHz
Antenna Type
Whip, Straight
Number of Bands
10
VSWR
7.5, 4.5, 4.4, 1.9, 2.7, 4.1, 2.1, 2.5, 1.9, 2
Return Loss
-2dB, -4dB, -4dB, -10dB, -7dB, -4dB, -9dB, -7dB, -10dB, -9dB
Gain
1.29dBi, 2dBi, 1.29dBi, 3.77dBi, 4.55dBi, 5.49dBi, 5.21dBi, 5.14dBi, 6.57dBi, 7.72dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
8.661" (220.00mm)
Applications
5G, DCS, GSM, LTE, PCS, UMTS, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,81000 €10,81 €
107,44400 €74,44 €
256,56800 €164,20 €
1005,57780 €557,78 €
2505,35056 €1.337,64 €
Manufacturers Standard Package
Unit Price without VAT:10,81000 €
Unit Price with VAT:12,86390 €