H1S600000007AU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT-4B-AS-BL03

DigiKey Part Number
2047-MT-4B-AS-BL03-ND
Manufacturer
Manufacturer Product Number
MT-4B-AS-BL03
Description
3-IN-1 COMBO EXTERNAL ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA DCS, Beidou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi Module SMA Male Adhesive, Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
761MHz, 892MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.495GHz, 3.55GHz, 5.8GHz
Frequency Range
698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz
Antenna Type
Module
Number of Bands
12
VSWR
2, 3
Return Loss
-6dB, -10dB
Gain
3.62dBi, 4.24dBi, 1.21dBi, 1.21dBi, 1.44dBi, 4.77dBi, 4.77dBi, 4.31dBi, 6.44dBi, 7.23dBi, 7.87dBi, 7.12dBi, -0.78dBi, 6.97dBi, 4.89dBi, 4.46dBi, 3.19dBi
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Adhesive, Magnetic
Height (Max)
0.622" (15.80mm)
Applications
DCS, Beidou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,31000 €42,31 €
1034,72100 €347,21 €
2532,82560 €820,64 €
10030,74290 €3.074,29 €
25029,75000 €7.437,50 €
Manufacturers Standard Package
Unit Price without VAT:42,31000 €
Unit Price with VAT:50,34890 €