
MT-4B-AC-BL03 | |
---|---|
DigiKey Part Number | 2047-MT-4B-AC-BL03-ND |
Manufacturer | |
Manufacturer Product Number | MT-4B-AC-BL03 |
Description | 2-IN-1 COMBO EXTERNAL ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, Beidou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, PCS, UMTS Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 761MHz, 892MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz | |
Frequency Range | 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 9 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 0.15dBi, -2.17dBi, 1.21dBi, 1.21dBi, 1.44dBi, 2.52dBi, 2.71dBi, 2.71dBi, 7.93dBi | |
Features | Cable - 5m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.787" (20.00mm) | |
Applications | DCS, Beidou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, PCS, UMTS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,31000 € | 42,31 € |
Unit Price without VAT: | 42,31000 € |
---|---|
Unit Price with VAT: | 50,34890 € |