H2UE3P1D2G0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2UE3P1D2G0100

DigiKey Part Number
2047-H2UE3P1D2G0100TR-ND - Tape & Reel (TR)
2047-H2UE3P1D2G0100CT-ND - Cut Tape (CT)
2047-H2UE3P1D2G0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H2UE3P1D2G0100
Description
LTE/4G FULL BAND 698-960 1710-26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
748MHz, 892MHz, 1.94GHz, 2.35GHz, 2.59GHz
Frequency Range
698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz
Antenna Type
Chip
Number of Bands
5
VSWR
3
Return Loss
-
Gain
1.1dBi, 1.4dBi, 3.2dBi, 3.8dBi, 4.2dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.236" (6.00mm)
Applications
2G, 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,91000 €3,91 €
102,97400 €29,74 €
252,73840 €68,46 €
1002,47960 €247,96 €
2502,42800 €607,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,26453 €1.358,72 €
1.2002,20636 €2.647,63 €
1.8002,17723 €3.919,01 €
3.0002,14496 €6.434,88 €
Manufacturers Standard Package
Unit Price without VAT:3,91000 €
Unit Price with VAT:4,65290 €