
H2U86D2K1S0100 | |
---|---|
DigiKey Part Number | 2047-H2U86D2K1S0100TR-ND - Tape & Reel (TR) 2047-H2U86D2K1S0100CT-ND - Cut Tape (CT) 2047-H2U86D2K1S0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U86D2K1S0100 |
Description | UNICTRON CU10D7 - WI-FI DUAL BAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.442GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.2dBi, 2.6dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,24000 € | 3,24 € |
10 | 2,13200 € | 21,32 € |
25 | 1,84200 € | 46,05 € |
100 | 1,51620 € | 151,62 € |
250 | 1,35788 € | 339,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,20948 € | 604,74 € |
1.000 | 1,17321 € | 1.173,21 € |
1.500 | 1,15505 € | 1.732,57 € |
2.500 | 1,13492 € | 2.837,30 € |
3.500 | 1,12316 € | 3.931,06 € |
5.000 | 1,11185 € | 5.559,25 € |
Unit Price without VAT: | 3,24000 € |
---|---|
Unit Price with VAT: | 3,85560 € |