
H2U66J1K2C0100 | |
---|---|
DigiKey Part Number | 2047-H2U66J1K2C0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H2U66J1K2C0100 |
Description | 915MHZ ISM 902-928MHZ MONOPOLE C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -0.98dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | ISM, Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,42453 € | 1.485,86 € |
7.000 | 0,40330 € | 2.823,10 € |
10.500 | 0,38814 € | 4.075,47 € |
Unit Price without VAT: | 0,42453 € |
---|---|
Unit Price with VAT: | 0,50519 € |