
H2U64U1H2B0200 | |
|---|---|
DigiKey Part Number | 2047-H2U64U1H2B0200TR-ND - Tape & Reel (TR) 2047-H2U64U1H2B0200CT-ND - Cut Tape (CT) 2047-H2U64U1H2B0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U64U1H2B0200 |
Description | 868MHZ ISM 863-870MHZ TELA CERAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz | |
Frequency Range | 863MHz ~ 870MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,47400 € | 11,85 € |
| 100 | 0,41630 € | 41,63 € |
| 250 | 0,38876 € | 97,19 € |
| 500 | 0,37216 € | 186,08 € |
| 1.000 | 0,37001 € | 370,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,30230 € | 1.813,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |





