
H2U36G4K1B0100 | |
---|---|
DigiKey Part Number | 2047-H2U36G4K1B0100TR-ND - Tape & Reel (TR) 2047-H2U36G4K1B0100CT-ND - Cut Tape (CT) 2047-H2U36G4K1B0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U36G4K1B0100 |
Description | WIFI/BT 2400-2500 MHZ MONOPOLE C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,36700 € | 3,67 € |
25 | 0,32920 € | 8,23 € |
100 | 0,28720 € | 28,72 € |
250 | 0,26716 € | 66,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,28521 € | 256,69 € |
1.800 | 0,25899 € | 466,18 € |
2.700 | 0,24567 € | 663,31 € |
4.500 | 0,23074 € | 1.038,33 € |
6.300 | 0,22192 € | 1.398,10 € |
9.000 | 0,21336 € | 1.920,24 € |
22.500 | 0,20373 € | 4.583,93 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |