
H2U34W1H1Z0400 | |
|---|---|
DigiKey Part Number | 2047-H2U34W1H1Z0400TR-ND - Tape & Reel (TR) 2047-H2U34W1H1Z0400CT-ND - Cut Tape (CT) 2047-H2U34W1H1Z0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U34W1H1Z0400 |
Description | WIFI/BT 2400-2500MHZ TELA CERAMI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H2U34W1H1Z0400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25040 € | 6,26 € |
| 100 | 0,21720 € | 21,72 € |
| 250 | 0,20140 € | 50,35 € |
| 500 | 0,19188 € | 95,94 € |
| 1.000 | 0,18403 € | 184,03 € |
| 2.500 | 0,17574 € | 439,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17074 € | 853,70 € |
| 10.000 | 0,16663 € | 1.666,30 € |
| 15.000 | 0,16457 € | 2.468,55 € |
| 25.000 | 0,16229 € | 4.057,25 € |
| 35.000 | 0,16095 € | 5.633,25 € |
| 50.000 | 0,15967 € | 7.983,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











