
H2U34C1H1B0100 | |
|---|---|
DigiKey Part Number | 2047-H2U34C1H1B0100TR-ND - Tape & Reel (TR) 2047-H2U34C1H1B0100CT-ND - Cut Tape (CT) 2047-H2U34C1H1B0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U34C1H1B0100 |
Description | UNICTRON CW201 - WIFI / BLUETOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.442GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.9dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18980 € | 379,60 € |
| 4.000 | 0,18418 € | 736,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26680 € | 6,67 € |
| 100 | 0,23170 € | 23,17 € |
| 250 | 0,21500 € | 53,75 € |
| 500 | 0,20492 € | 102,46 € |
| 1.000 | 0,19663 € | 196,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28520 € | 7,13 € |
| 100 | 0,23270 € | 23,27 € |
| 250 | 0,21616 € | 54,04 € |
| 500 | 0,18396 € | 91,98 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


