
H2MA703F104100 | |
---|---|
DigiKey Part Number | 2047-H2MA703F104100-ND |
Manufacturer | |
Manufacturer Product Number | H2MA703F104100 |
Description | ACTIVE ANTENNA HB80DF; GPS(L1+L5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GPS, QZSS Module Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.1dBi, 1.5dBi, 1.4dBi, 2dBi | |
Features | Cable - 3m | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 1.000" (25.40mm) | |
Applications | BeiDou, Galileo, GLONASS, GPS, QZSS |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 36,59300 € | 365,93 € |
Unit Price without VAT: | 36,59300 € |
---|---|
Unit Price with VAT: | 43,54567 € |