
H2MA305D101100 | |
---|---|
DigiKey Part Number | 2047-H2MA305D101100-ND |
Manufacturer | |
Manufacturer Product Number | H2MA305D101100 |
Description | 5IN1 EXTERNAL ANTENNA GNSS + LTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS, GNSS, LTE, Wi-Fi Flat Patch SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.35GHz, 2.442GHz, 2.59GHz, 3.6GHz, 5.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.484GHz, 2.49GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 10 | |
VSWR | 2, 3, 5 | |
Return Loss | - | |
Gain | 1.1dBi, 1.2dBi, 1.4dBi, 1.5dBi, 1.8dBi, 2dBi, 2.4dBi, 2.5dBi, 2.6dBi, 3.1dBi, 3.2dBi | |
Features | Cable - 2m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.669" (17.00mm) | |
Applications | Beidou, Galileo, GLONASS, GPS, GNSS, LTE, Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,22000 € | 58,22 € |
10 | 55,30900 € | 553,09 € |
25 | 53,85400 € | 1.346,35 € |
100 | 49,85140 € | 4.985,14 € |
Unit Price without VAT: | 58,22000 € |
---|---|
Unit Price with VAT: | 69,28180 € |