
H2KA200KD1CD00 | |
|---|---|
DigiKey Part Number | 2047-H2KA200KD1CD00-ND |
Manufacturer | |
Manufacturer Product Number | H2KA200KD1CD00 |
Description | A200D 200 KHZ AIR TRANSDUCER; MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 200kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 200kHz | |
Voltage - Rated | 500Vp-p | |
Beam Angle | 8° | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,95000 € | 83,95 € |
| 5 | 77,95200 € | 389,76 € |
| 10 | 75,71700 € | 757,17 € |
| 25 | 73,04120 € | 1.826,03 € |
| 50 | 71,20940 € | 3.560,47 € |
| 100 | 69,52790 € | 6.952,79 € |
| Unit Price without VAT: | 83,95000 € |
|---|---|
| Unit Price with VAT: | 99,90050 € |



