
H2KA050KA1CD00 | |
|---|---|
DigiKey Part Number | 2047-H2KA050KA1CD00-ND |
Manufacturer | |
Manufacturer Product Number | H2KA050KA1CD00 |
Description | UNICTRON A050A - 50KHZ LONG RANG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 50kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 50kHz | |
Voltage - Rated | 1000V (1kV) | |
Beam Angle | 10° | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 116,78800 € | 1.167,88 € |
| Unit Price without VAT: | 116,78800 € |
|---|---|
| Unit Price with VAT: | 138,97772 € |

