
H2B1MH2A2F0100 | |
|---|---|
DigiKey Part Number | 2047-H2B1MH2A2F0100-ND |
Manufacturer | |
Manufacturer Product Number | H2B1MH2A2F0100 |
Description | EVB CC35D8 LTE/4G FULL BAND 698- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC35D8 - Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC35D8 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 € | 18,54 € |
| 10 | 14,83100 € | 148,31 € |
| 25 | 13,90440 € | 347,61 € |
| 100 | 12,88590 € | 1.288,59 € |
| 250 | 12,40032 € | 3.100,08 € |
| 500 | 12,10766 € | 6.053,83 € |
| Unit Price without VAT: | 18,54000 € |
|---|---|
| Unit Price with VAT: | 22,06260 € |


