
FP-WE06-01 | |
---|---|
DigiKey Part Number | 2047-FP-WE06-01-ND |
Manufacturer | |
Manufacturer Product Number | FP-WE06-01 |
Description | 2.4G/5.8G WIFI 43.4*5MM A1 100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, Wi-Fi PCB Trace I-PEX MHFI Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 2.45GHz, 2.5GHz, 5.15GHz, 5.35GHz, 5.75GHz, 5.85GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 7 | |
VSWR | 2.5 | |
Return Loss | -7dB | |
Gain | 2.83dBi, 3.43dBi, 2.69dBi, 3.66dBi, 4.52 dBi, 5.47dBi, 4.29dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHFI | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.010" (0.25mm) | |
Applications | IoT, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,68000 € | 9,68 € |
10 | 6,71900 € | 67,19 € |
25 | 6,21920 € | 155,48 € |
Unit Price without VAT: | 9,68000 € |
---|---|
Unit Price with VAT: | 11,51920 € |