
FP-WE04-01 | |
---|---|
DigiKey Part Number | 2047-FP-WE04-01-ND |
Manufacturer | |
Manufacturer Product Number | FP-WE04-01 |
Description | 2.4G/5.8G WIFI 45*7MM A1 100MM 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace I-PEX MHFI Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 2.45GHz, 2.5GHz, 5.15GHz, 5.35GHz, 5.75GHz, 5.85GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 7 | |
VSWR | 3 | |
Return Loss | -5dB | |
Gain | 5.07dBi, 5.02dBi, 3.98dBi, 6.5dBi, 5.72dBi, 6.27dBi, 6.06dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHFI | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.010" (0.25mm) | |
Applications | Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,93000 € | 9,93 € |
10 | 6,90400 € | 69,04 € |
25 | 6,43360 € | 160,84 € |
Unit Price without VAT: | 9,93000 € |
---|---|
Unit Price with VAT: | 11,81670 € |