
FP-GL01-01 | |
---|---|
DigiKey Part Number | 2047-FP-GL01-01-ND |
Manufacturer | |
Manufacturer Product Number | FP-GL01-01 |
Description | LTE/GPS 66.5*20MM A1 100MM 1.37, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, DCS, GPS, GSM, LTE, NR, PCS, UMTS PCB Trace I-PEX MHFI Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 761MHz, 892MHz, 1.575GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz, 3.4GHz | |
Frequency Range | 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 8 | |
VSWR | 3.5 | |
Return Loss | -5dB | |
Gain | 1.24dBi, 1.86dBi, 1.17dBi, 4.84dBi, 6.34dBi, 6.34dBi, 3.38dBi, 5.27dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHFI | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.010" (0.25mm) | |
Applications | 4G, 5G, DCS, GPS, GSM, LTE, NR, PCS, UMTS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,12000 € | 21,12 € |
10 | 15,19900 € | 151,99 € |
25 | 13,65680 € | 341,42 € |
100 | 12,86700 € | 1.286,70 € |
Unit Price without VAT: | 21,12000 € |
---|---|
Unit Price with VAT: | 25,13280 € |