
FP-B02-01 | |
---|---|
DigiKey Part Number | 2047-FP-B02-01-ND |
Manufacturer | |
Manufacturer Product Number | FP-B02-01 |
Description | GNSS 30*30MM A1 100MM 1.37, IPEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS PCB Trace I-PEX MHFI Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 4.8dBi, 4.8dBi, 4.9dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHFI | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.010" (0.25mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,46000 € | 15,46 € |
10 | 10,89600 € | 108,96 € |
25 | 9,70840 € | 242,71 € |
100 | 8,57800 € | 857,80 € |
Unit Price without VAT: | 15,46000 € |
---|---|
Unit Price with VAT: | 18,39740 € |