
UM982 | |
|---|---|
DigiKey Part Number | 5301-UM982TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM982 |
Description | GNSS MULTI-BAND RTK HEADING |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS 1.575GHz, 1.561GHz, 1.278GHz, 1.227GHz, 1.176GHz, 1.268GHz, 1.278GHz, 1.207GHz, 1.602GHz, 1.246GHz -161dBm 921.6kbps 48-LGA (21x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unicore Communications, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.575GHz, 1.561GHz, 1.278GHz, 1.227GHz, 1.176GHz, 1.268GHz, 1.278GHz, 1.207GHz, 1.602GHz, 1.246GHz | |
Sensitivity | -161dBm | |
Data Rate (Max) | 921.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-SMD Module | |
Supplier Device Package | 48-LGA (21x16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 159,78200 € | 798,91 € |
| 250 | 134,28420 € | 33.571,05 € |
| Unit Price without VAT: | 159,78200 € |
|---|---|
| Unit Price with VAT: | 190,14058 € |











